
S1W0-2835409003-0000003S-0P003 | |
|---|---|
DigiKey Part Number | 897-S1W0-2835409003-0000003S-0P003TR-ND - Tape & Reel (TR) 897-S1W0-2835409003-0000003S-0P003CT-ND - Cut Tape (CT) 897-S1W0-2835409003-0000003S-0P003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835409003-0000003S-0P003 |
Description | LED 3528 |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Neutral 4000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 171 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04752 € | 47,52 € |
| 2.000 | 0,04369 € | 87,38 € |
| 5.000 | 0,03947 € | 197,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,03527 € | 564,32 € |
| 32.000 | 0,03326 € | 1.064,32 € |
| 48.000 | 0,03222 € | 1.546,56 € |
| 80.000 | 0,03106 € | 2.484,80 € |
| 112.000 | 0,03037 € | 3.401,44 € |
| 160.000 | 0,02969 € | 4.750,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

