S1CH-3030660003--00000000-00003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1CH-3535450003-00000000-00001

DigiKey Part Number
897-S1CH-3535450003-00000000-00001TR-ND - Tape & Reel (TR)
897-S1CH-3535450003-00000000-00001CT-ND - Cut Tape (CT)
897-S1CH-3535450003-00000000-00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1CH-3535450003-00000000-00001
Description
LED BLUE 455NM 3535
Customer Reference
Detailed Description
LED Lighting Color - Blue 455nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
455nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
-
Current - Max
1.2A
Luminous Flux @ Current/Temperature
660mW (600mW ~ 760mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.082" (2.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.550
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,80000 €8,00 €
1000,59860 €59,86 €
5000,50914 €254,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47991 €479,91 €
2.0000,45513 €910,26 €
3.0000,44242 €1.327,26 €
5.0000,42808 €2.140,40 €
7.0000,41955 €2.936,85 €
10.0000,41123 €4.112,30 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €