
AW3200 | |
|---|---|
DigiKey Part Number | 897-1017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AW3200 |
Description | LED ACRICH COOL WHT 6300K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Cool 6300K 100/110/120VAC 40mA 130° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6300K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 330lm (Typ) | |
Current - Test | 40mA | |
Voltage - Forward (Vf) (Typ) | 100/110/120VAC | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 65 | |
Current - Max | - | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.265" (6.74mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,87920 € | 14.637,60 € |
| Unit Price without VAT: | 4,87920 € |
|---|---|
| Unit Price with VAT: | 5,80625 € |

