
A42180-R | |
|---|---|
DigiKey Part Number | A42180-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A42180-R |
Description | LED Z-POWER AMBER 590NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Z Power Amber 590nm (585nm ~ 595nm) 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (585nm ~ 595nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 60 lm/W | |
Current - Max | 800mA | |
Luminous Flux @ Current/Temperature | 48lm (42lm ~ 54lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Thermal Resistance of Package | 7.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01697 € | 3.050,91 € |
| 5.000 | 0,99350 € | 4.967,50 € |
| Unit Price without VAT: | 1,01697 € |
|---|---|
| Unit Price with VAT: | 1,21019 € |

