Accelerometer Z Axis ±500g 0.5Hz ~ 28kHz SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540B

DigiKey Part Number
3137-540BTR-ND - Tape & Reel (TR)
3137-540BCT-ND - Cut Tape (CT)
3137-540BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
540B
Description
EMBEDDED PIEZOELECTRIC ACCELEROM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer Z Axis ±500g 0.5Hz ~ 28kHz SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Senther Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Axis
Z
Acceleration Range
±500g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
5
Bandwidth
0.5Hz ~ 28kHz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 30V
Features
-
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,98000 €23,98 €
521,96200 €109,81 €
1021,20900 €212,09 €
2520,30880 €507,72 €
5019,75080 €987,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,98830 €8.994,15 €
Manufacturers Standard Package
Unit Price without VAT:23,98000 €
Unit Price with VAT:28,53620 €