
SEN_00069 | |
|---|---|
DigiKey Part Number | 4754-SEN_00069-ND |
Manufacturer | |
Manufacturer Product Number | SEN_00069 |
Description | MINIATURE 100PSI SENSOR 185C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100.00PSI (689.48kPa) Absolute Male - 10-32 UNF - Long (001) 0 mV ~ 100 mV (5V) Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer SENSORADE SA | Voltage - Supply 5V |
Series | Port Size Male - 10-32 UNF - Long (001) |
Packaging Box | Port Style Filtered, Threaded |
Part Status Active | Features mV Output |
Applications Industrial Automation, Aeronautics | Termination Style Cable |
Pressure Type Absolute | Maximum Pressure 300PSI (2068.43kPa) |
Operating Pressure 100.00PSI (689.48kPa) | Operating Temperature -40°C ~ 185°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 mV ~ 100 mV (5V) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEN_00082 | SENSORADE | 0 | 4754-SEN_00082-ND | 962,71600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 962,71600 € | 4.813,58 € |
| Unit Price without VAT: | 962,71600 € |
|---|---|
| Unit Price with VAT: | 1.145,63204 € |


