SEN_00045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SENSORADE
In Stock: 0
Unit Price: 962,71600 €
Datasheet

Parametric Equivalent


SENSORADE
In Stock: 0
Unit Price: 962,71600 €
Datasheet
Pressure Sensor 1000.00PSI (6894.76kPa) Absolute Male - 10-32 UNF - Long (001) 0 mV ~ 100 mV (5V) Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN_00045

DigiKey Part Number
4754-SEN_00045-ND
Manufacturer
Manufacturer Product Number
SEN_00045
Description
MINIATURE 1000PSI SENSOR 185C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1000.00PSI (6894.76kPa) Absolute Male - 10-32 UNF - Long (001) 0 mV ~ 100 mV (5V) Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
SENSORADE SA
Voltage - Supply
5V
Series
Port Size
Male - 10-32 UNF - Long (001)
Packaging
Box
Port Style
Filtered, Threaded
Part Status
Active
Features
mV Output
Applications
Industrial Automation, Aeronautics
Termination Style
Cable
Pressure Type
Absolute
Maximum Pressure
3000PSI (20684.27kPa)
Operating Pressure
1000.00PSI (6894.76kPa)
Operating Temperature
-40°C ~ 185°C
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded
Output
0 mV ~ 100 mV (5V)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEN_00056SENSORADE04754-SEN_00056-ND962,71600 €Parametric Equivalent
SEN_00057SENSORADE04754-SEN_00057-ND962,71600 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5962,71600 €4.813,58 €
Manufacturers Standard Package
Unit Price without VAT:962,71600 €
Unit Price with VAT:1.145,63204 €