
SEN_00041 | |
|---|---|
DigiKey Part Number | 4754-SEN_00041-ND |
Manufacturer | |
Manufacturer Product Number | SEN_00041 |
Description | MINIATURE 1000PSI SENSOR 185C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000.00PSI (6894.76kPa) Absolute Male - M5 - Long (001) 0 mV ~ 100 mV (5V) Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer SENSORADE SA | Voltage - Supply 5V |
Series | Port Size Male - M5 - Long (001) |
Packaging Box | Port Style Filtered, Threaded |
Part Status Active | Features mV Output |
Applications Industrial Automation, Aeronautics | Termination Style Cable |
Pressure Type Absolute | Maximum Pressure 3000PSI (20684.27kPa) |
Operating Pressure 1000.00PSI (6894.76kPa) | Operating Temperature -40°C ~ 185°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 mV ~ 100 mV (5V) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEN_00061 | SENSORADE | 0 | 4754-SEN_00061-ND | 955,07600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 955,07600 € | 4.775,38 € |
| Unit Price without VAT: | 955,07600 € |
|---|---|
| Unit Price with VAT: | 1.136,54044 € |


