Through-Beam Optical Sensor 1.181" (30mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830-11003 - FGL 30-R-PSM3

DigiKey Part Number
5209-830-11003-FGL30-R-PSM3-ND
Manufacturer
Manufacturer Product Number
830-11003 - FGL 30-R-PSM3
Description
Fork sensors with metal housings
Customer Reference
Detailed Description
Through-Beam Optical Sensor 1.181" (30mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensoPart
Series
Packaging
Retail Package
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
1.181" (30mm)
Voltage - Supply
10V ~ 30V
Response Time
250µs
Output Configuration
PNP
Light Source
Red (640nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.