
741-11020 - FR 18-2 RWM-PS-K4 | |
|---|---|
DigiKey Part Number | 5209-741-11020-FR18-2RWM-PS-K4-ND |
Manufacturer | |
Manufacturer Product Number | 741-11020 - FR 18-2 RWM-PS-K4 |
Description | Photoelectric retro-reflective s |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 7.87' (2.40m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 7.87' (2.40m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |

