Diffuse Optical Sensor 12.598" (320mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

740-21027 - FT 18-2 RWM-PS-K4

DigiKey Part Number
5209-740-21027-FT18-2RWM-PS-K4-ND
Manufacturer
Manufacturer Product Number
740-21027 - FT 18-2 RWM-PS-K4
Description
Photoelectric diffuse sensor
Customer Reference
Detailed Description
Diffuse Optical Sensor 12.598" (320mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
SensoPart
Output Configuration
PNP
Series
Light Source
Red LED
Packaging
Retail Package
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Diffuse
Cable Length
78.74" (2m)
Sensing Distance
12.598" (320mm)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.