Diffuse Optical Sensor 2.362" (60mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

719-21000 - FT 04 R-PSL-M3

DigiKey Part Number
5209-719-21000-FT04R-PSL-M3-ND
Manufacturer
Manufacturer Product Number
719-21000 - FT 04 R-PSL-M3
Description
Photoelectric diffuse sensor
Customer Reference
Detailed Description
Diffuse Optical Sensor 2.362" (60mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensoPart
Series
Packaging
Retail Package
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
2.362" (60mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (630nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.