Image for 701-21003 - FT 12 R-NSK3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701-21003 - FT 12 R-NSK3

DigiKey Part Number
5209-701-21003-FT12R-NSK3-ND
Manufacturer
Manufacturer Product Number
701-21003 - FT 12 R-NSK3
Description
Photoelectric diffuse sensorackg
Customer Reference
Detailed Description
Diffuse, Background Suppression Optical Sensor 0.039" ~ 11.811" (1mm ~ 300mm) NPN
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SensoPart
Output Configuration
NPN
Series
Light Source
Red (660nm)
Packaging
Retail Package
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Diffuse, Background Suppression
Cable Length
78.74" (2m)
Sensing Distance
0.039" ~ 11.811" (1mm ~ 300mm)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 36V
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.