
624-41008 - FT 55-RL2AM-480-PNSUIDL-L5M | |
|---|---|
DigiKey Part Number | 5209-624-41008-FT55-RL2AM-480-PNSUIDL-L5M-ND |
Manufacturer | |
Manufacturer Product Number | 624-41008 - FT 55-RL2AM-480-PNSUIDL-L5M |
Description | SENSOR OPT 3-10CM ANALOG |
Customer Reference | |
Detailed Description | Optical Sensor 4.72" ~ 23.62" (12 ~ 60cm) Analog, NPN/PNP-NC/NO Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Distance | 4.72" ~ 23.62" (12 ~ 60cm) | |
Output Type | Analog, NPN/PNP-NC/NO | |
Voltage - Supply | 18V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 50°C |

