
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 118.10" (3m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 60°C |

