Through-Beam Optical Sensor 78.740" (2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

620-11001 - FS 55-R-K4

DigiKey Part Number
5209-620-11001-FS55-R-K4-ND
Manufacturer
Manufacturer Product Number
620-11001 - FS 55-R-K4
Description
Photoelectric through-beam senso
Customer Reference
Detailed Description
Through-Beam Optical Sensor 78.740" (2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
SensoPart
Light Source
Red (640nm)
Series
Connection Method
Cable
Packaging
Retail Package
Ingress Protection
IP67, IP69K
Part Status
Active
Cable Length
118.10" (3m)
Sensing Method
Through-Beam
Adjustment Type
Teaching Method
Sensing Distance
78.740" (2m)
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.