
609-31009 - FR 25-RLO2-PS-K4 | |
|---|---|
DigiKey Part Number | 5209-609-31009-FR25-RLO2-PS-K4-ND |
Manufacturer | |
Manufacturer Product Number | 609-31009 - FR 25-RLO2-PS-K4 |
Description | Autocollimation laser retrorefle |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 13.12' (4m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 13.12' (4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 125µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 60°C |

