
608-11000 - FT 25-RHD-PS-M4 | |
|---|---|
DigiKey Part Number | 5209-608-11000-FT25-RHD-PS-M4-ND |
Manufacturer | |
Manufacturer Product Number | 608-11000 - FT 25-RHD-PS-M4 |
Description | Photoelectric proximity sensor w |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.118" ~ 15.748" (3mm ~ 400mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.118" ~ 15.748" (3mm ~ 400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (632nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 60°C |

