Diffuse Optical Sensor 31.496" (800mm) NPN/PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

607-21027 - FT 25-R-PNSL-M4

DigiKey Part Number
5209-607-21027-FT25-R-PNSL-M4-ND
Manufacturer
Manufacturer Product Number
607-21027 - FT 25-R-PNSL-M4
Description
Photoelectric diffuse sensor
Customer Reference
Detailed Description
Diffuse Optical Sensor 31.496" (800mm) NPN/PNP-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SensoPart
Output Configuration
NPN/PNP-NC/NO
Series
Light Source
Red (632nm)
Packaging
Retail Package
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP69
Sensing Method
Diffuse
Adjustment Type
Teaching Method
Sensing Distance
31.496" (800mm)
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.