
607-21006 - FT 25-R-PS-M4M | |
|---|---|
DigiKey Part Number | 5209-607-21006-FT25-R-PS-M4M-ND |
Manufacturer | |
Manufacturer Product Number | 607-21006 - FT 25-R-PS-M4M |
Description | Diffuse photoelectric proximity |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 31.496" (800mm) PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 31.496" (800mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (632nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 60°C |

