Proximity Optical Sensor 31.496" (800mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

607-21003 - FT 25-R-NS-K4

DigiKey Part Number
5209-607-21003-FT25-R-NS-K4-ND
Manufacturer
Manufacturer Product Number
607-21003 - FT 25-R-NS-K4
Description
Diffuse photoelectric proximity
Customer Reference
Detailed Description
Proximity Optical Sensor 31.496" (800mm) NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SensoPart
Output Configuration
NPN
Series
Light Source
Red (632nm)
Packaging
Retail Package
Connection Method
Cable
Part Status
Active
Ingress Protection
IP69K
Sensing Method
Proximity
Cable Length
78.74" (2m)
Sensing Distance
31.496" (800mm)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.