
606-11036 - FR 25-R-PS-M3 | |
|---|---|
DigiKey Part Number | 5209-606-11036-FR25-R-PS-M3-ND |
Manufacturer | |
Manufacturer Product Number | 606-11036 - FR 25-R-PS-M3 |
Description | Retroreflective photoelectric se |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 236.220" (100mm ~ 6m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 236.220" (100mm ~ 6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (632nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C |

