Through-Beam Optical Sensor 511.811" (13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

605-11006 - FS 25-R-M4M

DigiKey Part Number
5209-605-11006-FS25-R-M4M-ND
Manufacturer
Manufacturer Product Number
605-11006 - FS 25-R-M4M
Description
Through-beam photoelectric senso
Customer Reference
Detailed Description
Through-Beam Optical Sensor 511.811" (13m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SensoPart
Response Time
500µs
Series
Light Source
Red (632nm)
Packaging
Retail Package
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP69K
Sensing Method
Through-Beam
Adjustment Type
Teaching Method
Sensing Distance
511.811" (13m)
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.