Retroreflective Optical Sensor 18.04' (5.5m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

571-50006 - FR 50 R-PSVL4

DigiKey Part Number
5209-571-50006-FR50R-PSVL4-ND
Manufacturer
Manufacturer Product Number
571-50006 - FR 50 R-PSVL4
Description
Photoelectric retro-reflective s
Customer Reference
Detailed Description
Retroreflective Optical Sensor 18.04' (5.5m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SensoPart
Output Configuration
PNP
Series
Light Source
Red (660nm)
Packaging
Retail Package
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
18.04' (5.5m)
Operating Temperature
-20°C ~ 45°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.