
571-50005 - FR 50 R-NAL4 | |
|---|---|
DigiKey Part Number | 5209-571-50005-FR50R-NAL4-ND |
Manufacturer | |
Manufacturer Product Number | 571-50005 - FR 50 R-NAL4 |
Description | Photoelectric retro-reflective s |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 18.04' (5.5m) NPN/PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 18.04' (5.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 45°C |

