
Category | Output Configuration PNP |
Manufacturer SensoPart | Light Source Red (630nm) |
Series | Connection Method Cable |
Packaging Retail Package | Ingress Protection IP64 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 60°C |

