New at DigiKey
Magnetoresistive Sensor X, Y Axis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF952APA-AE

DigiKey Part Number
5845-TF952APA-AETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TF952APA-AE
Description
SEN MR ANALOG VOLTAGE 8-BGA
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y Axis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensitec
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetoresistive
Axis
X, Y
Output Type
Analog Voltage
Sensing Range
±20mT
Voltage - Supply
5V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
-
Supplier Device Package
-
Mounting Type
Surface Mount
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Sensitec GmbH
FREE SHIPPING on orders of 212,48 € or more for products shipped by Sensitec GmbH
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
103,16700 €31,67 €
1002,40970 €240,97 €
Unit Price without VAT:3,16700 €
Unit Price with VAT:3,76873 €