
STK-616Y-20MLB5 | |
|---|---|
DigiKey Part Number | 5845-STK-616Y-20MLB5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STK-616Y-20MLB5 |
Description | CURRENT SENSOR TMR/OL 20A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 400kHz | |
Linearity | ±1% | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 1µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,33200 € | 23,32 € |
| 1.600 | 1,37696 € | 2.203,14 € |
| Unit Price without VAT: | 2,33200 € |
|---|---|
| Unit Price with VAT: | 2,77508 € |

