Current Sensor 100A 1 Channel Magnetoresistive, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STB-100LA/S

DigiKey Part Number
5845-STB-100LA/S-ND
Manufacturer
Manufacturer Product Number
STB-100LA/S
Description
CURRENT SENSOR TMR/CL 100A
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Magnetoresistive, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 300kHz
Mfr
Linearity
±0.1%
Series
Accuracy
±0.8%
Packaging
Tray
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Response Time
500ns
For Measuring
AC/DC
Current - Supply (Max)
350mA
Sensor Type
Operating Temperature
-40°C ~ 105°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module
Sensitivity
6.25mV/A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Sensitec GmbH
FREE SHIPPING on orders of 212,48 € or more for products shipped by Sensitec GmbH
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,89000 €8,89 €
356,79914 €237,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,89000 €
Unit Price with VAT:10,57910 €