
SFG-0.3CPL/A2 | |
|---|---|
DigiKey Part Number | 5845-SFG-0.3CPL/A2-ND |
Manufacturer | |
Manufacturer Product Number | SFG-0.3CPL/A2 |
Description | RESIDUAL CURRENT SENSOR 6/30 mA |
Customer Reference | |
Detailed Description | Current Sensor 6mA 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | SFG-0.3CPL/A2 Models |
Category | Number of Channels 1 |
Mfr | Output Voltage |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Polarization Bidirectional |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case Module |
Current - Sensing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 12 | 10,19917 € | 122,39 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |

