Magnet 1.496" Dia x 0.256" L (38.00mm x 6.50mm) Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWI0120HAB-UA

DigiKey Part Number
5845-MWI0120HAB-UA-ND
Manufacturer
Manufacturer Product Number
MWI0120HAB-UA
Description
Pole Ring 1mm Pole, OD 38mm
Customer Reference
Detailed Description
Magnet 1.496" Dia x 0.256" L (38.00mm x 6.50mm) Housing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Magnet
Ferrite
Manufacturer
Sensitec
Package / Case
Cylinder
Packaging
Case
Size
1.496" Dia x 0.256" L (38.00mm x 6.50mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Sensitec GmbH
FREE SHIPPING on orders of 212,48 € or more for products shipped by Sensitec GmbH
All prices are in EUR
Case
QuantityUnit PriceExt Price
118,29000 €18,29 €
Unit Price without VAT:18,29000 €
Unit Price with VAT:21,76510 €