
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensitec | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
For Use With/Related Products | - | |
Housing Material | Thermoplastic | |
Material - Magnet | Ferrite | |
Package / Case | Cylinder | |
Size | 1.248" Dia x 0.217" L (31.70mm x 5.50mm) | |
Operating Temperature | - |

