
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensitec | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Test and Measurement | |
Function | Sensor | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | Review documentation for additional requirements |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,97000 € | 240,97 € |
| Unit Price without VAT: | 240,97000 € |
|---|---|
| Unit Price with VAT: | 286,75430 € |

