
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensitec | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Sensor Type | Magnetic, Linear Position | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 1V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

