Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA745AMA-AE

DigiKey Part Number
5845-AA745AMA-AETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA745AMA-AE
Description
AMR SENSOR ANGLE 180DEG
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensitec
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Linear, Rotary
Technology
Magnetoresistive
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Voltage - Supply
5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
10-LFLGA
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Sensitec GmbH
FREE SHIPPING on orders of 212,48 € or more for products shipped by Sensitec GmbH
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
103,85500 €38,55 €
2.0002,11708 €4.234,16 €
Unit Price without VAT:3,85500 €
Unit Price with VAT:4,58745 €