Similar
Similar

STSC1 | |
|---|---|
DigiKey Part Number | 1649-1017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STSC1 |
Description | SENSOR DIGITAL -40C-125C 4DFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 4-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STSC1 Models |
Category | Voltage - Supply 1.62V ~ 1.98V |
Manufacturer Sensirion AG | Accuracy - Highest (Lowest) ±0.3°C |
Packaging Tape & Reel (TR) | Test Condition -40°C ~ 125°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 4-VFDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-DFN (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STS-30-DIS | Sensirion AG | 7.308 | 1649-1063-1-ND | 1,44000 € | Similar |
| STS-31-DIS | Sensirion AG | 8.040 | 1649-1064-1-ND | 1,65000 € | Similar |


