SHT71 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensirion AG
In Stock: 16.887
Unit Price: 3,87000 €
Datasheet
Humidity, Temperature 0 ~ 100% RH Digital ±3% RH 8 s Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT71

DigiKey Part Number
1649-1013-ND
Manufacturer
Manufacturer Product Number
SHT71
Description
SENSOR HUMID/TEMP 5V DIGITAL MOD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Digital ±3% RH 8 s Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Strip
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital
Output
12b
Accuracy
±3% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.4V ~ 5.5V
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Package / Case
4-SIP Module
Supplier Device Package
4-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes