
SHT41A-AW1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT41A-AW1B-R2TR-ND - Tape & Reel (TR) 1649-SHT41A-AW1B-R2CT-ND - Cut Tape (CT) 1649-SHT41A-AW1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT41A-AW1B-R2 |
Description | AUTOMOTIVE SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±2% RH |
Manufacturer Sensirion AG | Response Time 4 s |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Grade Automotive |
Humidity Range 0 ~ 100% RH | Qualification AEC-Q100 |
Output Type I2C | Package / Case 4-UDFN Exposed Pad |
Output 16b | Supplier Device Package 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 5 | 2,66200 € | 13,31 € |
| 10 | 2,54300 € | 25,43 € |
| 25 | 2,40240 € | 60,06 € |
| 50 | 2,30660 € | 115,33 € |
| 100 | 2,21860 € | 221,86 € |
| 500 | 2,04160 € | 1.020,80 € |
| 1.000 | 1,97566 € | 1.975,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,89683 € | 4.742,07 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |



