Direct

SHT40A-FD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-SHT40A-FD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT40A-FD1B-R3CT-ND - Cut Tape (CT) 1649-SHT40A-FD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40A-FD1B-R3 |
Description | AUTOMOTIVE SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±2% RH |
Manufacturer Sensirion AG | Response Time 4 s |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Grade Automotive |
Humidity Range 0 ~ 100% RH | Qualification AEC-Q100 |
Output Type I2C | Package / Case 4-UDFN Exposed Pad |
Output 16b | Supplier Device Package 4-DFN (1.5x1.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHT40A-FD1B-R2 | Sensirion AG | 0 | 1649-SHT40A-FD1B-R2CT-ND | 2,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,40361 € | 14.036,10 € |
| Unit Price without VAT: | 1,40361 € |
|---|---|
| Unit Price with VAT: | 1,67030 € |


