Direct

SHT40A-AW1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40A-AW1B-R2TR-ND - Tape & Reel (TR) 1649-SHT40A-AW1B-R2CT-ND - Cut Tape (CT) 1649-SHT40A-AW1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40A-AW1B-R2 |
Description | AUTOMOTIVE SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±3% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 2,12000 € | 10,60 € |
| 10 | 2,02400 € | 20,24 € |
| 25 | 1,91000 € | 47,75 € |
| 50 | 1,83160 € | 91,58 € |
| 100 | 1,76000 € | 176,00 € |
| 500 | 1,61606 € | 808,03 € |
| 1.000 | 1,56243 € | 1.562,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,49831 € | 3.745,78 € |
| 5.000 | 1,45444 € | 7.272,20 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |






