8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-VFDFN Exposed Pad
8-VFDFN Exposed Pad
Sensirion SHT3x Humidity Sensors | Digi-Key Daily

SHT35-DIS-B2.5KS

DigiKey Part Number
1649-1062-2-ND - Tape & Reel (TR)
1649-1062-1-ND - Cut Tape (CT)
1649-1062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT35-DIS-B2.5KS
Description
SENSOR HUMI/TEMP 5V I2C 1.5% SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT35-DIS-B2.5KS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±1.5% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.15V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,33000 €7,33 €
56,62200 €33,11 €
106,35900 €63,59 €
256,04400 €151,10 €
505,82940 €291,47 €
1005,63260 €563,26 €
5005,51050 €2.755,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,91158 €12.278,95 €
Manufacturers Standard Package
Unit Price without VAT:7,33000 €
Unit Price with VAT:8,72270 €