


SGP40-D-R4 | |
|---|---|
DigiKey Part Number | 1649-SGP40-D-R4TR-ND - Tape & Reel (TR) 1649-SGP40-D-R4CT-ND - Cut Tape (CT) 1649-SGP40-D-R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGP40-D-R4 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | SGP40-D-R4 Models |
Category | Output I2C |
Manufacturer Sensirion AG | Operating Temperature -10°C ~ 50°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Supply 2.6mA |
Type Air Quality |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 5 | 5,36600 € | 26,83 € |
| 10 | 5,14700 € | 51,47 € |
| 25 | 4,88480 € | 122,12 € |
| 50 | 4,70560 € | 235,28 € |
| 100 | 4,54160 € | 454,16 € |
| 500 | 4,21120 € | 2.105,60 € |
| 1.000 | 4,18130 € | 4.181,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,94072 € | 9.851,80 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |










