
SFM5500-0.5SLM | |
|---|---|
DigiKey Part Number | 1649-SFM5500-0.5SLM-ND |
Manufacturer | |
Manufacturer Product Number | SFM5500-0.5SLM |
Description | MFM MASS FLOW METER GAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air, Gas Flow Sensor 0.5 SLM Female - G1/4" (6.35mm) BSPP Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.5 SLM | |
Flow Sensor Type | Air, Gas | |
Voltage - Input | 14V ~ 26.4V | |
Port Size | Female - G1/4" (6.35mm) BSPP | |
Switch Function/Rating | RS485 | |
Material - Body | Aluminum | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,36000 € | 899,36 € |
| 5 | 853,71600 € | 4.268,58 € |
| 10 | 846,73900 € | 8.467,39 € |
| Unit Price without VAT: | 899,36000 € |
|---|---|
| Unit Price with VAT: | 1.070,23840 € |



