
SFM4300-20-B | |
|---|---|
DigiKey Part Number | 1649-SFM4300-20-B-ND |
Manufacturer | |
Manufacturer Product Number | SFM4300-20-B |
Description | SENSOR FLOW 0-20 S LPM 7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Air, Gas Flow Sensor 0 ~ 20 SLPM 0.276" (7mm) Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | SFM4300-20-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 20 SLPM | |
Flow Sensor Type | Air, Gas | |
Voltage - Input | 3V ~ 5.5V | |
Port Size | 0.276" (7mm) | |
Switch Function/Rating | I2C | |
Material - Body | Polyamide | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,06000 € | 120,06 € |
| 5 | 111,89000 € | 559,45 € |
| 10 | 108,84400 € | 1.088,44 € |
| 25 | 105,19720 € | 2.629,93 € |
| 56 | 102,31250 € | 5.729,50 € |
| Unit Price without VAT: | 120,06000 € |
|---|---|
| Unit Price with VAT: | 142,87140 € |


