SEK-SFM3119-240-CL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK-SFM3119-240-CL

DigiKey Part Number
1649-SEK-SFM3119-240-CL-ND
Manufacturer
Manufacturer Product Number
SEK-SFM3119-240-CL
Description
SFM3119 EVAL KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SFM3119 CMOSens® Flow, Gas Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Box
Part Status
Active
Sensor Type
Flow, Gas
Sensing Range
-10slm ~ 240slm
Interface
I2C, Serial
Sensitivity
±2%
Voltage - Supply
2.7V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
SFM3119
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1128,86000 €128,86 €
Manufacturers Standard Package
Unit Price without VAT:128,86000 €
Unit Price with VAT:153,34340 €