
SEK-SFM3000 | |
|---|---|
DigiKey Part Number | 1649-SEK-SFM3000-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SFM3000 |
Description | EVAL KIT MASS FLOW METER SFM3000 |
Customer Reference | |
Detailed Description | SFM3000 CMOSens® Flow, Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Flow, Gas | |
Sensing Range | ±200slm | |
Interface | I2C, Serial | |
Sensitivity | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SFM3000 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,72000 € | 141,72 € |
| Unit Price without VAT: | 141,72000 € |
|---|---|
| Unit Price with VAT: | 168,64680 € |






