
SEK-LD20-2600B | |
|---|---|
DigiKey Part Number | 1649-SEK-LD20-2600B-ND |
Manufacturer | |
Manufacturer Product Number | SEK-LD20-2600B |
Description | LD20-2600B LIQUID FLOW SENSOR EV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LD20-2600B CMOSens® Flow, Liquid Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Flow, Liquid | |
Sensing Range | ±16.67ml/min | |
Interface | I2C, Serial | |
Sensitivity | ±5% | |
Voltage - Supply | 3.2V ~ 3.8V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | LD20-2600B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,40000 € | 416,40 € |
| Unit Price without VAT: | 416,40000 € |
|---|---|
| Unit Price with VAT: | 495,51600 € |



