
SCC1-ANALOG-PIGTAIL 10M | |
|---|---|
DigiKey Part Number | 1649-1093-ND |
Manufacturer | |
Manufacturer Product Number | SCC1-ANALOG-PIGTAIL 10M |
Description | LIQUID FLOW ACCESSORY CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | Circular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,02000 € | 136,02 € |
| 5 | 126,91200 € | 634,56 € |
| 10 | 123,52000 € | 1.235,20 € |
| 25 | 119,45880 € | 2.986,47 € |
| 50 | 116,67820 € | 5.833,91 € |
| Unit Price without VAT: | 136,02000 € |
|---|---|
| Unit Price with VAT: | 161,86380 € |


