LS32-1500 LIQUID FLOW METER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS32-1500

DigiKey Part Number
1649-LS32-1500-ND
Manufacturer
Manufacturer Product Number
LS32-1500
Description
LIQUID FLOW SENSOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0 ~ 40 ml/min Female, 1/4"-28 (6.35mm) Flat Bottom, UNF Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 40 ml/min
Flow Sensor Type
Liquid
Voltage - Input
4V ~ 6V
Port Size
Female, 1/4"-28 (6.35mm) Flat Bottom, UNF
Switch Function/Rating
I2C
Material - Body
Stainless Steel
Operating Temperature
5°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1857,47000 €857,47 €
5813,64000 €4.068,20 €
10804,97900 €8.049,79 €
Manufacturers Standard Package
Unit Price without VAT:857,47000 €
Unit Price with VAT:1.020,38930 €