
LG16-0430D | |
|---|---|
DigiKey Part Number | 1649-LG16-0430D-ND |
Manufacturer | |
Manufacturer Product Number | LG16-0430D |
Description | LIQUID FLOW SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 0.08 ml/min Female, 6-40, UNF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 0.08 ml/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 4V ~ 12V | |
Port Size | Female, 6-40, UNF | |
Switch Function/Rating | I2C | |
Material - Body | - | |
Operating Temperature | 10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,69000 € | 547,69 € |
| 5 | 517,72400 € | 2.588,62 € |
| 10 | 506,54400 € | 5.065,44 € |
| Unit Price without VAT: | 547,69000 € |
|---|---|
| Unit Price with VAT: | 651,75110 € |



